Panduit PN14-4R-C

Ring Terminal 18 14 AWG 4 stud size nylon insulated standard package.
$ 0.891
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-4R-C.

IHS

Datasheet1 page14 years ago

HQonline

X-ON

Sager Electronics

DigiKey

Inventory History

3 month trend:
-27.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.891
$ 0.435
Stock
698
10,444
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-28

Related Parts

Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
TE Connectivity51864-4
Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PN14-4R-C provided by its distributors.

Ring Terminal 18 14 AWG 4 stud size nylon insulated standard package.
Ring Tongue Terminal 14-18AWG Copper Blue 19.8mm Tin Bottle
Pan-Term Insulated Terminals NYL-RING 16-14 BLU #4
Panduit Sales Corp. RingNylon18-14Awg#4 StudPk100
Pan-Term PN14-4R-C Loose Piece Ring Ter
CONN RING CIRC 14-16AWG #4 CRIMP
TERMINAL, RING TONGUE, #4, 14AWG, BLUE; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: PN Series; Insulator Colour: Blue; Insulator 48AC9879
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation. providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-4R-C.