Panduit PN14-14F-C

Fork Terminal, 1/4 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-14F-C.

IHS

Datasheet1 page15 years ago

Farnell

TME

X-ON

Sager Electronics

Inventory History

3 month trend:
-28.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.144
$ 0.43
Stock
400
611
Authorized Distributors
6
5
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

3M(TM) Fork Terminal, Vinyl Insulated Butted Seam 16-14 AWG, 94775, 32-6-P Specialty Bag
TE Connectivity8-326861-1
Spade Tongue Terminal 16-22AWG 19.13mm 7.54mm Tin Loose Piece
Quick Disconnect Terminal 14-16AWG ETP Copper Light Turquoise M 24.13mm Tin Case Automotive
TE Connectivity130639
Spade Tongue Terminal 14-16AWG 22.9mm 9.9mm Tin Loose Piece
TE Connectivity / AMP8-321233-1
Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Loose Piece
Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Bag

Descriptions

Descriptions of Panduit PN14-14F-C provided by its distributors.

Fork Terminal, 1/4 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
PANDUIT PN14-14F-C TERMINAL, SPADE/FORK, 1/4", 18-14AWG, CRIMP, BLUE
Fork Terminal 14-18AWG Copper Blue 25.9mm Tin Bottle
Panduit Sales Corp ForkNylon Ins18-14Awg1/4inPk100
Terminal, Spade/Fork, 1/4", 18-14Awg, Crimp, Blue; Product Range:Pn Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulator Colour:Blue Rohs Compliant: Yes |Panduit PN14-14F-C
Terminals Fork Term NYL insuld 18 - 14
Pan-Term PN14-14F-C Loose Piece Forks
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), 1/4 Inch Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation. providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN