Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M MNU14-250DMIK

Quick Disconnect Terminal 14-16AWG ETP Copper Light Turquoise M 24.13mm Tin Case Automotive
$ 0.699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MNU14-250DMIK.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.65%

Related Parts

Perma-Seal Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton
Perma-Seal Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
Avikrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
TERMINAL, BLOCK FORK TERMINAL VINYL INSULATED BUTTED SEAM 22-18 AWG, BS-31-10-
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-187-20-P
Quick Disconnect Terminal 18-22AWG ETP Copper Red PIN 24.13mm Tin Case

Descriptions

Descriptions of 3M MNU14-250DMIK provided by its distributors.

Quick Disconnect Terminal 14-16AWG ETP Copper Light Turquoise M 24.13mm Tin Case Automotive
3M(Tm) Scotchlok(Tm) Male Disconnect Fully Nylon Insulated Butted Seam Mnu14-25
7000057726 80610057772 C-63-1203K 72M-250-32-NL 99001
Male Disconnect,Blue,16 to 14 AWG,PK1000
3M Scotchlok Male Disconnect, Fully Ny
Non-Insulated Terminals RING TERMINALS
CONN QC TAB 14-16AWG 0.250 CRIMP
Male Disconnect, 6.35Mm, 16-14Awg, Blue; Product Range:Scotchlok Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |3M MNU14-250DMIK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610057772
  • MNU14-250DMIK.