Panduit PMDR-RED

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Red
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PMDR-RED.

Newark

Datasheet1 page14 years ago

element14 APAC

Master Electronics

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
PanduitPMDR-4
Wire Marker Products POLYESTER FILM #4 TAPE 8' ROLL
PanduitPMDR-9
Wire Marker Products POLYESTER FILM #9 TAPE 8' ROLL
TAPE, WIRE MARKER, ADHESIVE, BLU POLYESTER FILM,96" L,0.215" W
3M 3M ScotchCode Wire Marker Tape Refill Roll SDRRD Red 50 Rolls
Phoenix Contact0820882
Phoenix Contact Adercoderingen UC-WMC 4,4 (30X5,5) RD - 0820882

Descriptions

Descriptions of Panduit PMDR-RED provided by its distributors.

Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Red
Pre-Printed Marker Tape Refills. Polyester. 8 Foot Roll. Solid Red. The tape can be cut to any length to prevent waste. Tabbed end at the beginning of the roll for easier starting.
CABLE MARKER, RED, REEL 2.4M; Marker Type: Colour Coded; Legend: -; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: -; Marker Colour: Red; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Wire

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN