Panduit PLWP1S-D30

Panduit PLWP1S-D30 Cable Tie, Wing Mount Push, 5.2"L, Nylon 6/6, Black, 500/Pcs, Pan-Ty Series
$ 0.331
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP1S-D30.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginSingapore

Related Parts

Cable Tie, 7 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP2S-D0
Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP2S-D30
Cable Tie Mounts Wing Push Mount Tie 7.8L (198mm) Stan

Descriptions

Descriptions of Panduit PLWP1S-D30 provided by its distributors.

Panduit PLWP1S-D30 Cable Tie, Wing Mount Push, 5.2"L, Nylon 6/6, Black, 500/Pcs, Pan-Ty Series
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
Wing Push Mount Tie, 5.2L (132Mm), Stand Rohs Compliant: Yes |Panduit PLWP1S-D30
CABLE TIE, 132MM, NYLON 6.6 HS, BLK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 132mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 25.4mm; Minimum
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with heat stabilized Nylon 6.6 material its ideal for temperatures up to 239 degrees. Standard cross sect
Wing Push Mount Tie, 5.2 Inches (132 mm) Length, Standard. Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLWP-1S-D30