Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLWP2S-D0

Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

$ 0.362
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP2S-D0.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+63.50%

Supply Chain

Country of OriginSingapore

Related Parts

Cable Tie, 7 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLP2S-M0
Panduit PLP2S-M0 Cable Tie, Locking Push, 7.88"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLWP1S-D0
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLWP2S-D0 provided by its distributors.

Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
Mounting Prong Self-Locking Winged Cable Tie Black Nylon Heat Stabilized
CABLE TIE, 198MM, NYLON 6.6, 50LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 198mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 44.5mm; Minimum Loop Tensile Strength
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with weather-resistant Nylon 6.6 material its ideal for intense UV environments. Standard cross secti
Wing Push Mount Tie, 7.8 Inches (198 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLWP2S-D-0