Panduit PLWP1.5I-D

Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 500 PK
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP1.5I-D.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-91.35%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitSST1.5I-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLP1.5I-M
Cable Tie, 6-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitCBR1M-M
Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9

Descriptions

Descriptions of Panduit PLWP1.5I-D provided by its distributors.

Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 500 PK
Push Tie, Locking Wing Mount, Intermediate, 6" OAL, Nylon 6.6, White, 500/Pcs
CABLE TIE, 152MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 152mm; Cable Tie Width: 3.4mm; Cable Bundle Diameter Max: 31.8mm; Minimum Loop Tensile Strength
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with Nylon 6.6 material its ideal for general indoor environments. Intermediate cross section 6.0in Tensi
Wing Push Mount Tie, 6 Inches (152 mm) Length, Intermediate, Nylon, Natural. For indoor use. Cable Tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN