Panduit PLP1.5I-M

Cable Tie, 6-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLP1.5I-M.

Sager Electronics

Datasheet192 pages21 years ago

Agility

Inventory History

3 month trend:
+12.11%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitSST1.5I-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitSST1.5I-C
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
Pan-Ty locking clamp tie, #8 (M4) screw, 6.1"L, nylon 6.6, natural | Panduit PLC1.5I-S8-C.
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9

Descriptions

Descriptions of Panduit PLP1.5I-M provided by its distributors.

Cable Tie, 6-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, 156Mm, Nylon 6.6, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Natural; Cable Tie Length:156Mm; Cable Tie Width:3.4Mm; Cable Bundle Diameter Max:31.8Mm; Minimum Loop Tensile Strength:40Lb; Cable Rohs Compliant: Yes |Panduit PLP1.5I-M
Pan-Ty LockingPush Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus with Nylon 6.6 material its ideal for general indoor environments. Intermediate cross section 6.1in Tensile Strength 17
Push Mount Tie, 6.1 Inches (156 mm) Length, Intermediate, Nylon, Natural. For indoor use. Wingless design allows tie to be used in confined spaces. Cable tie, mount and fastener in a single part. Economical push mount ties are used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN