Panduit PLT3EH-NB-C0

Cable Tie, 13 in L, 3.30 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
$ 1.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3EH-NB-C0.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-91.15%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPRT2EH-Q0
Cable Tie, 9 in L, 12 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 25 PK
PanduitPLT2EH-Q0
Tie Cable; Nylon; Weather-resistant; 250 lb.; 2 in. Bundle Dia.; Black
PanduitPLT5EH-C0
Panduit PLT5EH-C0 Cable Tie, Locking, Weather Resist, 20.1" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit PLT3EH-NB-C0 provided by its distributors.

Cable Tie, 13 in L, 3.30 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
Cable Ties; Longitud Del Cable:310Mm; Ancho De Cable:12.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:1112N/M²; Tensión De Rotura, Libras:250Lb; Diametro Max Del Conjunto De Cables:84Mm; Color:Black |Panduit PLT3EH-NB-C0
Cable Tie, No Buckle, 12.2 Inches (310 mm) Length, Extra-Heavy. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Typically used for heavy duty applications such as securing conduit or large cable bundles to permanent structures. Superior strength. Can be used with Panduit mounting clip (MCEH-S25-C0).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN