Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT5EH-C0

Panduit PLT5EH-C0 Cable Tie, Locking, Weather Resist, 20.1" L, Nylon 6/6, Black, 100/Pack
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5EH-C0.

JRH Electronics

Datasheet1 page22 years ago

TME

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.74%

Supply Chain

Country of OriginCosta Rica

Related Parts

Cable Tie, 13 in L, 3.30 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
PanduitPRT2EH-Q0
Cable Tie, 9 in L, 12 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 25 PK
PanduitPLT2EH-Q0
Cbl Tie, 9.0L (229mm), Extra-Hvy, Wthr Resist, Blk, PLT2EH-Q0, PK 25

Descriptions

Descriptions of Panduit PLT5EH-C0 provided by its distributors.

Panduit PLT5EH-C0 Cable Tie, Locking, Weather Resist, 20.1" L, Nylon 6/6, Black, 100/Pack
Cable Tie, 20-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
CABLE TIE, 511MM, NYLON 6.6, BLK, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 511mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strengt
Cable Tie, 20.1 Inch (511 mm) Length, Extra-Heavy. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Typically used for heavy duty applications such as securing conduit or large cable bundles to permanent structures. Superior strength. Can be used with Panduit mounting clip (MCEH-S25-C0).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN