Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2EH-Q0

Cbl Tie, 9.0L (229mm), Extra-Hvy, Wthr Resist, Blk, PLT2EH-Q0, PK 25
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2EH-Q0.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitPRT2EH-Q0
Cable Tie, 9 in L, 12 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 25 PK
PanduitPLT5EH-C0
Panduit PLT5EH-C0 Cable Tie, Locking, Weather Resist, 20.1" L, Nylon 6/6, Black, 100/Pack
Panduit PLT5EH-NB-C0 Cable Tie, Locking, Indoor, 19.8" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit PLT2EH-Q0 provided by its distributors.

Cbl Tie, 9.0L (229mm), Extra-Hvy, Wthr Resist, Blk, PLT2EH-Q0, PK 25
Cable Ties; Longitud Del Cable:229Mm; Ancho De Cable:12.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:1112N/M²; Tensión De Rotura, Libras:250Lb; Diametro Max Del Conjunto De Cables:51Mm; Color:Black |Panduit PLT2EH-Q0
Cable Tie, 9.0 Inches (229 mm) Length, Extra-Heavy. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Typically used for heavy duty applications such as securing conduit or large cable bundles to permanent structures. Superior strength. Can be used with Panduit mounting clip (MCEH-S25-C0).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN