Panduit PLT2.5S-M30

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 101.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5S-M30.

Sager Electronics

Datasheet1 page12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-19.21%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-C0
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT2.5S-M30 provided by its distributors.

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 9.8 (249mm) length heat stabilized nylon 6.6 black.
Cable tie, PA, (L x W) 249 x 4.8 mm, bundle-Ø 1.5 to 63.5 mm, black, -60 to 115 °C, PLT2.5S-M30
CABLE TIE, 249MM, NYLON 6.6, 50LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 249mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 63.5mm; Minimum Loop Tensile Streng
Cable Ties; Longitud Del Cable:249Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:63.5Mm; Color:Black |Panduit PLT2.5S-M30
Cable Tie, 9.8 Inches (249 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN