Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1S-C0

Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK

$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1S-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1S-M30
Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 8-1/2 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLT1S-C0 provided by its distributors.

Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, BLK, 122X4.8MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 122mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 25mm; Minimum Loop Tensile Strength: 50lb; C
Cable Tie, 4.8 Inches (122 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN