Panduit PLT2.5I-M20

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5I-M20.

TME

Datasheet1 page10 years ago

Sager Electronics

Master Electronics

Mouser

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3I-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT4I-M0
Panduit PLT4I-M0 Cable Tie, Locking, Weather Resistant, Intermediat 14.5"L, Black, 1000/Pack
PanduitPLT3I-M20
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604751-0

Descriptions

Descriptions of Panduit PLT2.5I-M20 provided by its distributors.

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 9.7 (246mm) length nylon 6.6 black.
CABLE TIE, 246MM, NYLON 6.6, 40LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 246mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 64mm; Minimum Loop Tensile Strength: 4
Cable Ties; Longitud Del Cable:246Mm; Ancho De Cable:3.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:64Mm; Color:Black |Panduit PLT2.5I-M20
Cable Tie, 9.7 Inches (246 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN