Panduit PLT3I-M20

Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3I-M20.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Herman ProAV

Newark

Inventory History

3 month trend:
+9.61%

Supply Chain

Country of OriginSingapore

Related Parts

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT3I-C0
Panduit PLT3I-C0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, Int 11.4"L, Black, 100/Pack
PanduitPLT3I-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength

Descriptions

Descriptions of Panduit PLT3I-M20 provided by its distributors.

Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 11.4 (290mm) length nylon 6.6 black.
CABLE TIE, 290MM, NYLON 6.6, 40LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 290mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength
Cable Tie, 11.4 Inches (290 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN