Panduit PLT4I-M0

Panduit PLT4I-M0 Cable Tie, Locking, Weather Resistant, Intermediat 14.5"L, Black, 1000/Pack
$ 0.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4I-M0.

Sager Electronics

Datasheet1 page13 years ago
Datasheet6 pages8 years ago

TME

Herman ProAV

Mouser

Inventory History

3 month trend:
+58.53%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4I-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT3I-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT3I-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT4I-M0 provided by its distributors.

Panduit PLT4I-M0 Cable Tie, Locking, Weather Resistant, Intermediat 14.5"L, Black, 1000/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
CABLE TIES, 368MM L, NYLON, 40LBS, BLACK; CABLE TIES, 368MM L, NYLON, 40LBS, BLACK, PK1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:368mm; Cable Tie Width:3.7mm; Cable Bundle Diameter Max:102mm; Ca
Cable Tie, 14.5 Inches (368 mm) Length, Intermediate. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT 4I-M0
  • PLT4I-M0.