Cable Ties; Longitud Del Cable:251Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:64Mm; Color:Natural |Panduit PLT2.5H-TL0
Cable Tie, 9.8 Inches (251 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.