Panduit PLT1M-L5

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 50 PK
$ 0.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L5.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M5
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 green bulk package.
PanduitPLT2M-M5
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M55
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent green.

Descriptions

Descriptions of Panduit PLT1M-L5 provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 50 PK
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green.
Factory Standard Pack = 50: Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Green. Nylon material for indoor use. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN