Panduit PLT1M-M55

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent green.
$ 0.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M55.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
-5.10%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M5
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 green bulk package.
PanduitPLT2M-M5
Cable Tie, 8 in L, 2 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-L5
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Nylon 6/6, 18 lb Strength, 50 PK
PanduitPLT1M-M109
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Polypropylene, 11 lb Strength, 1000 PK
PanduitBT2M-M5
Dome-Top Barb Ty Cable Tie, Locking, 7.9", Miniature, Nylon 6.6, Green RoHS Compliant: Yes
PanduitPLT1.5I-M5
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 green bulk package.

Descriptions

Descriptions of Panduit PLT1M-M55 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent green.
Cable Accessories Locking Cable Tie Nylon 6.6 Green Bulk
Cable Ties, Standard Locking Nylon 6/6 Fluorescent Green 22mm 80N Bulk
Cable Ties Cable Tie 3.9L (99mm ) Miniature NYL
CBL TIE LOCKING GRN/FL 18LB 3.9"
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Green. Material Flammability Rating of v-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN