Panduit PLT1M-C1

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown standard package.
$ 0.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C1.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+26.42%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-L1-2
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.
PanduitPLT1M-M1
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown bulk package.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 brown/white stripe.

Descriptions

Descriptions of Panduit PLT1M-C1 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown standard package.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Brown, Nylon 6/6, 18 lb Strength, 100 PK
Cable Tie Material = Polyamide / Cable Tie Colour = Brown / Halogen Free = No / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Brown. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN