Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-L1-2

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L1-2.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.25%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M2
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 red bulk package.
PanduitPLT1M-M1
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown bulk package.
PanduitPLT1.5M-M2
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-L1-2 provided by its distributors.

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Brown, Red Stripe, Nylon 6/6, 18 lb Strength, 50 PK
Factory Standard Pack = 50: Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Brown/Red Stripe. Nylon material for indoor use. Striped Pan-Ty Cable Ties available in 25 color combinations to match the universally accepted Even-Count Color Code. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN