Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M1

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown bulk package.
$ 0.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M1.

Master Electronics

Datasheet1 page10 years ago
Datasheet192 pages21 years ago

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+1.11%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1.5M-M1
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Brown, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1M-M1
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Brown Rohs Compliant: Yes

Descriptions

Descriptions of Panduit PLT1M-M1 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 brown bulk package.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Brown, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Ties; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:22Mm |Panduit PLT1M-M1
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Brown. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN