Panduit PLT1.5M-M30

Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5M-M30.

Farnell

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Burklin Elektronik

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.58%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25

Related Parts

Panduit PLT1M-XMR30 Cable Tie, Continuously Molded, Heat Stable, 4"L, Nylon 6/6, Black, 5000Pc
PanduitPLT1M-M00
Panduit PLT1M-M00 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT1M-M20
Panduit PLT1M-M20 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-0
ABB ControlL-8-18-0-C
Thomas & Betts L-8-18-0-C Cable Tie, Weather Resistant, 8"L, 18lb, Nylon, Black, 100 Pack

Descriptions

Descriptions of Panduit PLT1.5M-M30 provided by its distributors.

Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm
Pan-Ty locking tie miniature cross section 5.6 (142mm) length heat stabilized nylon 6.6 black.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:142mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:32mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Co
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:32Mm; Color:Black |Panduit PLT1.5M-M30
Cable Tie, 5.6 Inches (142 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1.5M-M30.