Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M20

Panduit PLT1M-M20 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M20.

Master Electronics

Datasheet1 page11 years ago
Datasheet192 pages21 years ago

Sager Electronics

Herman ProAV

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.71%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-06-28

Related Parts

PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT2M-M30
Panduit PLT2M-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0

Descriptions

Descriptions of Panduit PLT1M-M20 provided by its distributors.

Panduit PLT1M-M20 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 black.
CABLE TIE, 99MM, NYLON 6.6, 18LB, BLK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Minimum Loop Tensile Strength:18l
CABLE TIE, 99MM, NYLON 6.6, 18LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable; Available until stocks are exhausted Alternative available
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN