Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M00

Panduit PLT1M-M00 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M00.

element14 APAC

Datasheet3 pages15 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.42%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1.5M-M0
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm
Panduit PLT1M-XMR30 Cable Tie, Continuously Molded, Heat Stable, 4"L, Nylon 6/6, Black, 5000Pc
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Panduit PLT1M-M00 provided by its distributors.

Panduit PLT1M-M00 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIE, 99MM L, NYLON6.6, BLACK, 18LBS, PK1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Cable Tie Type:Military; Product Range:Pan-Ty
CABLE TIE, 99MM, PA66, BLACK, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable ; Available until stocks are exhausted Alternative available
Cable Tie, 99Mm L, Nylon6.6, Black, 18Lbs, Pk1000; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb |Panduit MS3367-4-0
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Military Specification Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 3367-4-0
  • MS3367-4-0
  • MS3367-4-0.