Panduit PLT1.5I-M100

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Black, Polypropylene, 18 lb Strength, 1000 PK
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M100.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet1 page21 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.32%

Supply Chain

Country of OriginMalaysia
Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M30
Panduit PLT2I-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M20
Cable tie, releasable, nylon, (L x W) 203 x 3.6 mm, bundle-Ø 1.5 to 51 mm, black, -60 to 85 °C
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, black
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit PLT1.5I-M100 provided by its distributors.

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Black, Polypropylene, 18 lb Strength, 1000 PK
Tie Cable; Polypropylene; Weather-resistant; Black; 18 lb.; 1.5 in. (38mm)
CABLE TIE, UV BLACK, 142MM, PK1000; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Black; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 18lb; Cable
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Pp (Polipropileno); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:35Mm; Color:Black |Panduit PLT1.5I-M100
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate. Black. Weather Resistant Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. Resistant to damage caused by ultraviolet light, indoor or outdoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1.5I-M100.