Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2I-M20

Panduit PLT2I-M20 Cable Tie, Standard, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M20.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page13 years ago

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+43.38%

Supply Chain

Country of OriginMalaysia
Introduction Date2022-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Panduit PLT1.5I-M20 Cable Tie, Standard, 5.6"L, 40lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M300
Panduit PLT2I-M300 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of Panduit PLT2I-M20 provided by its distributors.

Panduit PLT2I-M20 Cable Tie, Standard, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 8.0 (203mm) length nylon 6.6 black.
CABLE TIES; Cable Tie Length:203mm; Cable Tie Width:3.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :178N/m ; Tensile Strength Pounds:40lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diamet
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Intermediate; Product Range: Pan-Ty Series; Acces 28C2825
Cable Ties; Longitud Del Cable:203Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:51Mm; Color:Black |Panduit PLT2I-M20
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2I-M20.