Panduit PLM4S-C

Cable tie, PA, (L x W) 371 x 4.7 mm, bundle-Ø 9.5 to 102 mm, natural, -60 to 85 °C, PLM4S-C
$ 0.963
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM4S-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet3 pages14 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-C
Cable tie, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, BT2S-C
PanduitBT3S-C
Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, BT3S-C
PanduitBT3S-M
Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLM4S-C provided by its distributors.

Cable tie, PA, (L x W) 371 x 4.7 mm, bundle-Ø 9.5 to 102 mm, natural, -60 to 85 °C, PLM4S-C
Marker Cable Tie, 14.6 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty marker tie wrap standard cross section 14.6 (371mm) length .44 x 2.00 (11.1 x 50.8mm) marker write-on area nylon 6.6 natural standard package.
CABLE TIES; Cable Tie Length: 371mm; Cable Tie Width: 4.7mm; Cable Tie Material: Nylon 6.6; Tensile Strength N/m : 222N/m ; Tensile Strength Pounds: 50lb; Cable Bundle Diameter Min: 19mm; Cable Bundle Diameter Max: 102mm
Cable Ties; Longitud Del Cable:371Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Natural |Panduit PLM4S-C
Marker Tie, Wrap Style, 14.6 Inches (371 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM4S-C.