Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3S-C

Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, BT3S-C
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3S-C.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Farnell

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.31%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBT2S-C
Cable tie, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, BT2S-C
PanduitBT3S-M
Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT4S-C
Cable tie, PA, (L x W) 384 x 4.7 mm, bundle-Ø 1.5 to 102 mm, natural, -60 to 85 °C, BT4S-C

Descriptions

Descriptions of Panduit BT3S-C provided by its distributors.

Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, BT3S-C
Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
Panduit BT3S-C Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.8"L, Natural, 100/Pack
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 12" L, 0.185" W, 0.22" (HEAD) H, 50LB
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 305mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 76mm; Tensile Strength Pounds: 50lb; Tensile Strength N/m : 222N/m ; Prod
Cable Tie, Metal Barb, 12 Inches (305 mm) Length, Standard, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3S-C.