Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3S-M

Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3S-M.

Farnell

Datasheet1 page20 years ago
Datasheet1 page15 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.52%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2S-C
Cable tie, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, BT2S-C
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb

Descriptions

Descriptions of Panduit BT3S-M provided by its distributors.

Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PANDUIT BT3S-MCable Tie, 305x4.7, Nylon 6.6 (Polyamide 6.6), Natural, 305 mm, 4.7 mm, 76 mm
Panduit BT3S-M Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 12"L, Natural, 1000/Pack
CABLE TIE, BARB,NAT,305X4.7MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 305mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 5
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C
Cable Ties; Longitud Del Cable:305Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Natural |Panduit BT3S-M
Cable Tie, Metal Barb, 12 Inches (305 mm) Length, Standard, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3S-M.