Panduit PLF1M-M0

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1M-M0.

RS (Formerly Allied Electronics)

Datasheet1 page23 years ago

Master Electronics

Inventory History

3 month trend:
-76.92%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT1.5M-M0
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, black, -60 to 115 °C, PLT1.5M-M30
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-0

Descriptions

Descriptions of Panduit PLF1M-M0 provided by its distributors.

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Marker Tie, Flag, 4.3L (109Mm), Miniatur Rohs Compliant: Yes |Panduit PLF1M-M0
Pan-Ty flag tie flag miniature cross section 4.3 (109mm) length .31 x .75 (7.9 x 19.1mm) marker write-on area weather resistant nylon 6.6 black bulk package.
Cable Accessories Flag Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Marker Tie, Flag Style, 4.3 Inches (109 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN