Cable Ties; Longitud Del Cable:155Mm; Ancho De Cable:3.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:32Mm; Color:Natural |Panduit PLC1.5I-S8-M
Clamp Tie. 6.1 Inches (155 mm) Length, No. 8 (M4) Screw, Intermediate, Nylon, Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.