Panduit PLB4S-C

Cable Tie, 15 in L, 4.10 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.727
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB4S-C.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page11 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
ABB ControlTY28M
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength

Descriptions

Descriptions of Panduit PLB4S-C provided by its distributors.

Cable Tie, 15 in L, 4.10 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PANDUIT PLB4S-C Cable Tie, Nylon (Polyamide), Natural, 376 mm, 4.8 mm, 104 mm, 50 lb
Double Loop Tie, 14.8L (376Mm), Standard Rohs Compliant: Yes |Panduit PLB4S-C
CABLE TIE, MULTI LOOP, 375X4.8MM; External Length / Height:375mm; Width, Cable Tie:4.8mm; Material:Nylon; Tensile Strength:222N/mm²; Max Cable Diameter:104mm; Accessory Type:Cable Tie; Colour:Natural; Pack Size:100; Tensile Strength, Kilograms:22.6kg; Tensile Strength, Pounds:50lb; Width, External:4.8mm
Double Loop Tie. 14.8 Inches (376 mm) Length, Standard, Nylon, Natural. For indoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN