Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY28M

Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY28M.

Newark

Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-16.06%

Supply Chain

Introduction Date2021-06-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk; |Te Connectivity Amp 1-604772-9

Descriptions

Descriptions of ABB Control TY28M provided by its distributors.

Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength
Ty-Rap Cable Tie 14" Natural MS3367-2 TY28M 1000 Per Bag Disc Way No Repl
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 14.2"L, TENSILE STRENGTH 50LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.184"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:4"; Color:Natural; MIL SPEC:MS3367-2; Pack Quantity:1000 ;RoHS Compliant: Yes
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 361 / Width mm = 4.7 / Thickness mm = 1.4 / Tensile Strength N = 220 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
CABLE TIE, TY-RAP, NAT, 360MM; Cable Tie Length:360mm; Cable Tie Width:4.8mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Natural; Tensile Strength N/m²:220N/mm²; Cable Bundle Diameter Min:102mm; Cable Bundle Diameter Max:3.5mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:102mm; Cable Diameter Min:3.5mm; Colour:Natural; External Length / Height:360mm; External Width:4.8mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:220N/mm²
Thomas & Betts TY28M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY28M. Ty-Rap Cable Tie, High Performance Standard, 14.2 in Length, 0.19 in Width, 0.055 in Thickness, 0.138 to 4.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY28M CABLE TIE 50LB 14.2IN NATURAL NYLON B 2-PC B. Catalog Description: High Performance Cable Tie for Indoor Applications, Natural Color Nylon 6.6, Length of 361mm (14.2 Inches) for Bundle Diameter up to 102mm (4.02 Inches), Width of 4.83mm (0.19 Inches), Tensile Strength Rating of 222 Newtons (50 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) to 85 Degrees Celsius (185 F) , Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 28 M
  • TY28M..