Panduit PLT3S-M

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M.

Sager Electronics

Datasheet6 pages10 years ago
Datasheet1 page13 years ago

element14 APAC

HQonline

Master Electronics

TME

Inventory History

3 month trend:
-12.00%

Supply Chain

Country of OriginCosta Rica, Singapore
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT1.5S-M
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-M
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-VMR
Panduit PLT2S-VMR Cable Tie, Continuously Molded, Nylon 6.6, Stndrd 8.1"L, White, 2500Pcs
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Panduit PLT3S-M provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLT3S-M Cable Tie, Locking, Indoor, 11.5" L, Nylon 6/6, Natural, 1000/Pack
CABLE TIE; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:292mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:76mm; Cable Tie Type:Standard; Product Range:PLT Series; Accessory Type:Cable Tie; Colour:
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3S-M.