Panduit PK10-10R-L

Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow Stripe; KYNAR; 50 ct.
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK10-10R-L.

IHS

Datasheet2 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPK10-6R-L
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle
PanduitPK10-38R-Q
Ring Terminal, KYNAR Insul, 12 - 10 AWG, 3/8" stud, PK10-38R-Q, PK 25
PanduitPK10-56R-X
Ring Tongue Terminal 10-12AWG Copper Yellow 31.75mm Bag
RAILROAD TERMINAL AVIKRIMP (C-830-56XLBK | Molex Woodhead/Brad 19073-0203
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of Panduit PK10-10R-L provided by its distributors.

Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow Stripe; KYNAR; 50 ct.
Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle
Terminal, Ring Tongue, #10, 10Awg, Yel; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pk Series; Insulator Colour:Yellow Rohs Compliant: Yes |Panduit PK10-10R-L
Ring Terminal, KYNAR Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color code is natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN