Panduit PK10-6R-L

Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK10-6R-L.

IHS

Datasheet2 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-86.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPK10-38R-Q
Ring Terminal, KYNAR Insul, 12 - 10 AWG, 3/8" stud, PK10-38R-Q, PK 25
RAILROAD TERMINAL AVIKRIMP (C-830-56XLBK | Molex Woodhead/Brad 19073-0203
PanduitPK10-10R-X
Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm
PanduitPK10-8R-L
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow Stripe; KYNAR; 50 ct.
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp

Descriptions

Descriptions of Panduit PK10-6R-L provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle
RING TERMINAL, 12 10 AWG, KYNAR INSULATED, # 6 STUD SIZE
Terminals 12-10 #06 PVF YEL RING TERMINAL
Panduit Sales Corp RingKynar Insul12-10Awg#6StudPk50
YEL RING TERMINAL AWG12-10 600V
Panduit TERM RING KYNAR INSULATED
CONN RING CIRC 10-12AWG #6 CRIMP
Terminal, Ring Tongue, #6, 10Awg, Yellow; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pk Series; Insulator Colour:Yellow Rohs Compliant: Yes |Panduit PK10-6R-L
Ring Terminal, KYNAR Insulated, 12 - 10 American Wire Gauge (AWG), No. 6 Stud Size. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color code is natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK10-6R-L.