Panduit PK10-38R-Q

Ring Terminal, KYNAR Insul, 12 - 10 AWG, 3/8" stud, PK10-38R-Q, PK 25
$ 1.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK10-38R-Q.

IHS

Datasheet2 pages13 years ago

Sager Electronics

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2020-09-30

Related Parts

RAILROAD TERMINAL AVIKRIMP (C-830-56XLBK | Molex Woodhead/Brad 19073-0203
PanduitPK10-10R-X
Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm
PanduitPK10-8R-L
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow Stripe; KYNAR; 50 ct.
PanduitPK10-10R-L
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow Stripe; KYNAR; 50 ct.
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp

Descriptions

Descriptions of Panduit PK10-38R-Q provided by its distributors.

Ring Terminal, KYNAR Insul, 12 - 10 AWG, 3/8" stud, PK10-38R-Q, PK 25
Ring Tongue Terminal 10-12AWG Copper 34mm Tin Bottle
RING TERMINAL, 12 10 AWG, K YNAR* INSULATED, 3/8 STUD SIZ
TERMINAL, RING TONGUE, M10, 10AWG, YEL;
Terminals Ring Term KYNAR insuld 12 - 10
Ring,kynar Insul,12-10Awg,3/8"stud,pk25
Ring Terminal, KYNAR Insulated, 12 - 10 American Wire Gauge (AWG), 3/8 Inch Stud Size. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color code is natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN