Panduit PH18-6R-Q

Ring Tongue Terminal 18-22AWG Copper Red 26.67mm Tin Bag
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PH18-6R-Q.

Farnell

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+20.22%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 3/8" (M9)
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs

Descriptions

Descriptions of Panduit PH18-6R-Q provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 26.67mm Tin Bag
Terminal, Ring Tongue, #6, 18Awg, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Product Range:Ph Series; Insulator Colour:Red; Insulator Material:Polyolefin Rohs Compliant: Yes |Panduit PH18-6R-Q
Heat shrink sleeving forms a protective barrier to provide environmentally sealed terminations ideal for high moisture applications, Ring tongue design assures a secure connection in high vibration applications. Brazed seam protects terminal barrel from splitting during the crimp process. Heat shrink installation is completed with a standard heat gun. Minimum continuous operating temperature -65 Degrees Fahrenheit (-55 Degrees Celsius). Maximum continuous operation temperature 230 Degrees Fahrenheit (110 Degrees Celsius). Shrink temperature 300 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH18-6R-Q.