Panduit PCSB4-3-12Y

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
$ 33.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB4-3-12Y.

IHS

Datasheet1 page6 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Wide Pad
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Wide Pad
PanduitCTAP4-4-L
Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Extra Wide Pad

Descriptions

Descriptions of Panduit PCSB4-3-12Y provided by its distributors.

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Panduit PCSB4-3-12Y Multi-Tap connector, double-sided, clear insulation, 3 ports, #4 - #14 STR, #10 - #14 SOL. Multi-Tap Connector, Double-Sided, Clear
Conn Multi-Tap Connector F 3 POS 12.44mm Screw RA Cable Mount
Terminals Multi-Tap Conn Double-Sided Clear Blue PVC
Panduit Sales Corp MulticonnDbl-SdClr3Ports#4Pk12
CONN INLINE TAP 4-14 AWG SCREW
Wire Tap Splice, Insltd, Screw, 4Awg; Product Range:Pcsb Series; Termination:Screw; Wire Size Awg Min:14Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB4-3-12Y

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN