What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CTAP4-4-L

Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CTAP4-4-L.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Tin Plated
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Wide Pad
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Wide Pad
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Extra Wide Pad

Descriptions

Descriptions of Panduit CTAP4-4-L provided by its distributors.

Cable Accessories Copper Compression Tap High Conductivity Wrought Copper
C-Type Cu Compression Taps Rohs Compliant: Yes |Panduit CTAP4-4-L
Panduit Sales Corp CtapftS Heavy Duty #4 Awg 50Pk
COPPER COMPRESSION CTAP'S, HEAVY DUTY, #4 AWG
Terminals Copp Comp CTAP's Heavy Duty #
StructuredGround CTAP4-4-L Compression
Panduit C-TYPE COPPER COMPRESSION TAP
The multifunctional lightweight cable tie mount cable spacer is light brown and made of PEEK. It comes in packages of 500.
COMPRESSION TAP, CU, 4AWG RUN/TAP;
Copper Compression CTAP, Heavy Duty, No. 4 American Wire Gauge (AWG) Solid Conductor (SOL) or Stranded Conductor (STR) Run, No. 4 American Wire Gauge (AWG) Stranded Conductor (STR) Tap, For tapping into unbroken continuous main, as a wire joint or two-way splice, Made from heavy wall, extruded, high conductivity copper, provides high strength and premium electrical properties, UL Listed per UL 486 for use up to 35 KV and temperature rated 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed per UL 467 for grounding and bonding suitable for direct burial in earth or concrete when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN