Panduit PCMCP-76-100

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 76 thru 100
$ 71.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMCP-76-100.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9
PanduitPCM-1
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCMCP-76-100 provided by its distributors.

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 76 thru 100
Pre-Printed Wm Cards, Vinyl Cloth, .25" Rohs Compliant: Yes |Panduit PCMCP-76-100
PCM Cloth Wire Marker Card Combo Pkg 1 Card Ea 76-100
Cable Accessories Wire Marker Vinyl Black/White
StrongHold PCMCP-76-100 Wire Marker Car
Black White Cable Vinyl ROHS3Compliant (Type) 38.1mm
Panduit Sales Corp Pre-PrintedWm25inWx15inL76-100Ea
Cable Markers Pre-Marked Vinyl White
WIRE MARKR CARD 6.4MMX38.1MM WHT
Pre-Printed Wire Marker Cards. Vinyl Cloth. 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1 mm) Length. 76 thru 99 and 0.36 Inch Width x 1.50 Inch Length. 100. PCM Cloth Wire Marker Card Combo package. 1 card each. Legend is 76-100 (Legends 80, 86, 89, 90, 98 and 99 have a line under the number). One (1) card each number.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMCP 76-100