Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCM-9

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-9.

Master Electronics

Datasheet2 pages14 years ago
Datasheet2 pages21 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-11.87%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-1
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCM-9 provided by its distributors.

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9
Wire Marker Cards White 36per Card (Full Length); 25Cards per Pkg Cable Wire Marker, Cards 0.189-0.382 (4.80mm-9.70mm) 77C
WIRE MARKER CARD, 0.25" X 1.5", WHITE; Marker Type: Pre Printed; Legend: 9; Marker Dimensions: -; Marker Material: Vinyl Cloth; Legend Colour: Black; Marker Colour: White; Product Range: -; Accessory Type: Wire
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 9 Legend Only (Legend 9 has a line under the number). Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM9