Panduit PCMCP-51-75

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 51 thru 75
$ 71.137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMCP-51-75.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9

Descriptions

Descriptions of Panduit PCMCP-51-75 provided by its distributors.

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 51 thru 75
Pre-Printed Wm Cards, Vinyl Cloth, .25" Rohs Compliant: Yes |Panduit PCMCP-51-75
PCM Cloth Wire Marker Card Combo Pkg 1 Card Ea 51-75
Cable Accessories Wire Marker Vinyl Black/White
Panduit Sales Corp Pre-PrintedWm25inWx15inL51-75Ea
Cable Markers Pre-Marked Vinyl White
WIRE MARKR CARD 6.4MMX38.1MM WHT
Pre-Printed Wire Marker Cards. Vinyl Cloth. 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1 mm) Length. 51 thru 75. PCM Cloth Wire Marker Card Combo package. 1 card each. Legend is 51-75 (Legends 60, 66, 68, and 69 have a line under the number). One (1) card each number

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMCP 51-75