Panduit PCMCP-1-25

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 1 thru 25
$ 67.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMCP-1-25.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.08%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9

Descriptions

Descriptions of Panduit PCMCP-1-25 provided by its distributors.

Wire Marker Combo Pk; Vinyl; 0.38 x 1.50 in; Wire OD : 0.38 in; 1 thru 25
Pre-Printed Wm Cards, Vinyl Cloth, .25" Rohs Compliant: Yes |Panduit PCMCP-1-25
PCM Cloth Wire Marker Card Combo Pkg 1 Card Ea 1-25
Wire Marker Products VINYL 1-25
Panduit Sales Corp Pre-PrintedWm25inWx15inL1-25Ea
Cable Markers Pre-Marked Vinyl Cloth White
Wire Labels & Markers VINYL 1-25
Wire Identification VINYL 1-25
Pre-Printed Wire Marker Cards. Vinyl Cloth. 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1 mm) Length. 1 thru 25. PCM Cloth Wire Marker Card Combo per package. 1 card each. Legend is 1-25 (Legends 6 and 9 have a line under the number). One (1) card each number.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMCP 1-25