Panduit PCMB-14

Panduit PCMB-14 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
$ 25.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMB-14.

element14 APAC

Datasheet2 pages10 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.82%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCMB-1
Panduit PCMB-1 StrongHold Pre-Printed Wire Marker Books, 45Markers/Legend, 10Pgs/Book
PanduitPCMB-2
Panduit PCMB-2 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
PanduitPCMB-5
Panduit PCMB-5 StrongHold Pre-Printed Wire Marker Books, 150Markers/Legend, 10Pgs/Book
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Dymo18443
DYMO 18443 Industrial Label, Indoor/Outdoor, Vinyl, 3/8" x 18', White/Black Print, Rhino Series

Descriptions

Descriptions of Panduit PCMB-14 provided by its distributors.

Panduit PCMB-14 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
Wire Marker Book; Vinyl Cloth; 0.38 in x 1.37 in; Wire OD: 0.38 in; Legend: 46 thru 90
CABLE MARKER, 46-90, 5.6MM X 34.9MM; Marker Type:Pre Printed; Legend:46 - 90; Marker Dimensions:5.6mm x 34.9mm; Marker Material:Vinyl Cloth; Legend Colour:Black; Marker Colour:White; Product Range:StrongHold Series RoHS Compliant: Yes
Pre-printed Wire Marker Books are conveniently pocket-sized containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance oil and abrasions. They can also be torn in half to label each end of the conduct
Pre-Printed Wire Marker Book, Vinyl Cloth, 0.22 Inch (5.60 mm) Width x 1.38 Inches (34.90 mm) Length. 46 thru 90 Legends Only (Legends 60, 66, 68, 69, 80, 86, 89 and 90 have a line under the number). Convenient, pocket-sized book. Markers are perforated and can be torn in half to mark both ends of conductors. Terminal block markers are included to properly identify connectors. 10 pages of markers per book.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMB14