Panduit PCM-43

"wire Marker Card, Vinyl Cloth, '43'" Rohs Compliant: Yes |Panduit PCM-43
$ 2.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-43.

JRH Electronics

Datasheet1 page17 years ago

X-ON

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9

Descriptions

Descriptions of Panduit PCM-43 provided by its distributors.

"wire Marker Card, Vinyl Cloth, '43'" Rohs Compliant: Yes |Panduit PCM-43
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 43
Cable Accessories Wire Marker Card Vinyl Black/White
PANDUIT SOLID NUMBER WIRE MARKER CARD 36 MARK
Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25
StrongHold PCM-43 Wire Marker Card
Panduit Sales Corp Pre-PrintedWm25inWx15inL43LgndPk25
WIRE MARKER CARD, VINYL CLOTH, '43'
1.50 INCH LENGTH VINYL CLOTH 25 CARDS PER PACKAGE
Cable Markers Pre-Marked Vinyl White
WIRE MARKR CARD 6.4MMX38.1MM WHT
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 43 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM43