Panduit PCM-350-374

Wire Marker Card, Vinyl Cloth, '350-374' Rohs Compliant: Yes |Panduit PCM-350-374
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-350-374.

JRH Electronics

Datasheet1 page17 years ago

X-ON

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 200 thru 224
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 225 thru 249
PanduitPCM-195
"wire Marker Card, Vinyl Cloth, '195'" Rohs Compliant: Yes
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
TE Connectivity / RaychemSBP190319WE2.5
Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm

Descriptions

Descriptions of Panduit PCM-350-374 provided by its distributors.

Wire Marker Card, Vinyl Cloth, '350-374' Rohs Compliant: Yes |Panduit PCM-350-374
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 350 thru 374
Cable Accessories Wire Marker Vinyl Black/White
Panduit CONSECUTIVE NUMBER WIRE MARKER CARD
StrongHold PCM-350-374 Wire Marker Card
Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.36
Panduit Sales Corp Pre-PrintedWm36inWx15inL350374Pk25
Cable Markers Pre-Marked Vinyl White
WIRE MARKR CARD 9.1MMX38.1MM WHT
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.36 Inch Width x 1.50 Inches Length (9.14 mm Width x 38.1 mm Length). 350-374 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM 350-374