Panduit PCM-32

"wire Marker Card, Vinyl Cloth, '32'" Rohs Compliant: Yes |Panduit PCM-32
$ 2.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-32.

Master Electronics

Datasheet1 page18 years ago

X-ON

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-67.93%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-9
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 9

Descriptions

Descriptions of Panduit PCM-32 provided by its distributors.

"wire Marker Card, Vinyl Cloth, '32'" Rohs Compliant: Yes |Panduit PCM-32
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 32
Wire Marker Products 1.5 VINYL CLOTH #32
Panduit Sales Corp Pre-PrintedWm25inWx15inL32LgndPk25
Pre-Printed WM Card, Vinyl Cloth, 0.25, PK25
1.50 INCH LENGTH VINYL CLOTH 25 CARDS PER PACKAGE
Wire Labels & Markers 1.5 VINYL CLOTH #32
Cable Markers Pre-Marked Vinyl White
WIRE MARKR CARD 6.4MMX38.1MM WHT
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 32 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM32