Panduit PCM-179

Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.36
$ 2.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-179.

JRH Electronics

Datasheet1 page17 years ago

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCM-150
"wire Marker Card, Vinyl Cloth, '150'" Rohs Compliant: Yes
Wire Marker Card, Vinyl Cloth, '425-449' Rohs Compliant: Yes
Wire Marker Card, Vinyl Cloth, '125-149' Rohs Compliant: Yes |Panduit PCM-125-149
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP190319WE2.5
Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable

Descriptions

Descriptions of Panduit PCM-179 provided by its distributors.

Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.36
Panduit SOLID NUMBER WIRE MARKER CARD
Wire Marker Card, Vinyl Cloth, '179'
Cable Markers Pre-Marked Vinyl Cloth White
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.36 Inch Width x 1.50 Inches Length (9.14 mm Width x 38.1 mm Length). 179 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM179